892-036-559-202

Heilind Number:EDA892-036-559-202
Manufacturer:EDAC
Manufacturer Number:892-036-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-559-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 36 positions each, it offers ample connectivity for your applications. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise, secure connections. Its right-angle mount orientation is perfect for space-efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Upgrade your PCB designs with this high-quality, high-amp connector.