892-036-559-207

Heilind Number:EDA892-036-559-207
Manufacturer:EDAC
Manufacturer Number:892-036-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-559-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even at extreme temperatures ranging from -40 to 105 °C. With 36 positions spread across 2 rows, this connector offers seamless board-to-board connectivity with a pitch of .1 in. The copper alloy contacts guarantee secure and efficient transmission of data or power, while the right-angle mount orientation allows for flexible installation. Upgrade your system with this essential component for seamless and reliable connectivity.