892-036-559-212

Heilind Number:EDA892-036-559-212
Manufacturer:EDAC
Manufacturer Number:892-036-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A and two rows of copper alloy contacts, it provides reliable power and signal transfer. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 36 positions offer ample connectivity options. Its right-angle mount orientation allows for space-saving installation, making it ideal for compact electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical applications in various industries. Elevate your PCB assembly with this essential component.