892-036-560-201

Heilind Number:EDA892-036-560-201
Manufacturer:EDAC
Manufacturer Number:892-036-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-560-201

Detailed Description

Enhance your connectivity with our high-temperature card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this black connector ensures reliable power delivery at amperages up to 3A. Featuring two rows of 36 positions with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees stability and efficiency in all conditions. Trust in its quality and precision for your board-to-board connectivity needs.