892-036-560-202

Heilind Number:EDA892-036-560-202
Manufacturer:EDAC
Manufacturer Number:892-036-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-560-202

Detailed Description

Upgrade your circuit connections with our cutting-edge High Temp Card Edge Connector. Designed for high performance and durability, this connector features 36 positions across two rows, allowing for seamless board-to-board communication. The black UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in extreme temperatures, ranging from -40 to 105 °C. With a current rating of 3 A and copper alloy contacts, this connector guarantees efficient power transmission. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for optimal connectivity in your electronic designs.