892-036-560-204

Heilind Number:EDA892-036-560-204
Manufacturer:EDAC
Manufacturer Number:892-036-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-560-204

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows and 36 positions with a pitch of .1 inches, it offers secure and efficient board-to-board connectivity. Designed for straight mounting orientation, it is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile and durable solution for your connectivity needs. Elevate your PCB designs with this essential component.