892-036-560-207

Heilind Number:EDA892-036-560-207
Manufacturer:EDAC
Manufacturer Number:892-036-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-560-207

Detailed Description

Experience seamless connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures optimal safety and longevity, while the Copper Alloy contact material guarantees efficient conductivity. With two rows and 36 positions, this connector offers ample connectivity options, perfect for high-density PCB applications. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive settings where reliability is paramount. Trust in our connector for your critical board-to-board PCB connections.