892-036-560-208

Heilind Number:EDA892-036-560-208
Manufacturer:EDAC
Manufacturer Number:892-036-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-560-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronics assemblies, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate precise and efficient board-to-board connections. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronics assemblies, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate precise and efficient board-to-board connections. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its straight mount orientation for easy installation and secure attachment.