892-037-520-101

Heilind Number:EDA892-037-520-101
Manufacturer:EDAC
Manufacturer Number:892-037-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-520-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector is suitable for a wide range of applications. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance and flame retardancy. Featuring a single row with 37 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105 °C ensures reliable performance in harsh environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.