892-037-520-102

Heilind Number:EDA892-037-520-102
Manufacturer:EDAC
Manufacturer Number:892-037-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-520-102

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Engineered for reliable performance, it features a single row design with 37 positions, ensuring seamless board-to-board connections. The copper alloy contacts provide efficient power transfer, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality construction and straight mount orientation for secure and efficient connectivity solutions. Elevate your PCB design with this essential component.