892-037-520-104

Heilind Number:EDA892-037-520-104
Manufacturer:EDAC
Manufacturer Number:892-037-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimum performance, this connector features a single row layout with 37 positions, ensuring seamless integration on PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The .1 inch pitch and .2 inch row spacing optimize signal transmission efficiency, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a perfect fit for demanding applications in industries like aerospace, automotive, and telecommunications. Trust in its superior quality and robust construction for uninterrupted connectivity solutions.