892-037-521-101

Heilind Number:EDA892-037-521-101
Manufacturer:EDAC
Manufacturer Number:892-037-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and high temperature resistance. Featuring a single row design with 37 positions, it offers seamless connectivity for a variety of applications. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for demanding environments. The straight mount orientation allows for easy installation. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.