892-037-521-102

Heilind Number:EDA892-037-521-102
Manufacturer:EDAC
Manufacturer Number:892-037-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-521-102

Detailed Description

Enhance your high-temperature PCB connections with this versatile Card Edge Connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in demanding environments. With a single row configuration and 37 copper alloy contacts, it offers efficient power delivery at up to 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in this black connector for secure and efficient connectivity in your projects.