892-037-521-108

Heilind Number:EDA892-037-521-108
Manufacturer:EDAC
Manufacturer Number:892-037-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-521-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in extreme operating conditions ranging from -40 to 105 °C. With a single row configuration containing 37 positions and a pitch of .1 inches, it offers precise and efficient board-to-board connectivity. The contact material, crafted from durable Copper Alloy, guarantees reliable signal transmission with an amperage rating of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic assembly with this essential component, a perfect fit for demanding applications in various industries.