892-037-523-104

Heilind Number:EDA892-037-523-104
Manufacturer:EDAC
Manufacturer Number:892-037-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-523-104

Detailed Description

Introducing our High-Temp Card Edge Connector - a reliable and durable solution for your PCB connectivity needs. With a sleek black finish and a single row design, this connector offers seamless integration in any setup. Boasting a current rating of 3A and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures top-notch performance even in high-temperature environments. The 37 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee secure and efficient connections. Designed for straight mount orientation, it's perfect for board-to-board PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial and electronic projects. Trust in its quality and performance to elevate your connectivity experience.