892-037-523-107

Heilind Number:EDA892-037-523-107
Manufacturer:EDAC
Manufacturer Number:892-037-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-523-107

Detailed Description

Enhance high-temperature connectivity with our sleek black Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with an amperage rating of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it offers reliable function even in harsh environments. Featuring a single row layout with 37 positions, it facilitates efficient board-to-board connections. The Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee secure and stable linkages. Its straight mount orientation makes installation a breeze. Operating flawlessly between temperatures of -40 to 105 °C, it is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.