892-037-523-108

Heilind Number:EDA892-037-523-108
Manufacturer:EDAC
Manufacturer Number:892-037-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 37 positions, ideal for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power transmission. With a low pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Its straight mount orientation offers easy installation, making it a versatile and essential component for your connectivity needs.