892-037-523-112

Heilind Number:EDA892-037-523-112
Manufacturer:EDAC
Manufacturer Number:892-037-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-523-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted for optimal performance in demanding environments, this connector features a sleek black design and is engineered to endure extreme conditions, with a housing material of UL 94V-0 Polyphenylene Sulfide. Boasting a single row of 37 positions and a contact material of durable Copper Alloy, it ensures reliable power transfer with an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch guarantee a secure fit, while its straight mount orientation allows for seamless integration into your PCB setup. Operable within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity game with this essential component.