892-037-524-101

Heilind Number:EDA892-037-524-101
Manufacturer:EDAC
Manufacturer Number:892-037-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-524-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black design. Designed for high performance, this connector features a single row with 37 positions, ensuring seamless connectivity. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing offer precision in assembly, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for more options.