892-037-524-103

Heilind Number:EDA892-037-524-103
Manufacturer:EDAC
Manufacturer Number:892-037-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-524-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row of 37 copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it ensures seamless data transfer. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for reliable and efficient board-to-board connections.