892-037-524-104

Heilind Number:EDA892-037-524-104
Manufacturer:EDAC
Manufacturer Number:892-037-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-524-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with 37 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in the harshest operating conditions, withstanding temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Its straight mount orientation simplifies installation, making it a perfect choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.