892-037-540-101

Heilind Number:EDA892-037-540-101
Manufacturer:EDAC
Manufacturer Number:892-037-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-540-101

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for reliability in harsh environments, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and efficient performance. With 37 positions and a single row layout, it offers seamless connectivity for your electronic components. The .1 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this black connector for secure and stable board-to-board connections in your electronic devices.