892-037-540-102

Heilind Number:EDA892-037-540-102
Manufacturer:EDAC
Manufacturer Number:892-037-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-540-102

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a robust construction with a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme environments. Featuring a single row layout with 37 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy, precise mating. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is engineered to meet the demands of high-performance systems. Whether for industrial machinery, telecommunications equipment, or automotive electronics, this black connector guarantees secure and efficient board-to-board connections in a straight mount orientation. Trust in our connector to deliver uncompromising quality and performance in every application.