892-037-540-103

Heilind Number:EDA892-037-540-103
Manufacturer:EDAC
Manufacturer Number:892-037-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-540-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for high performance in demanding environments. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 37 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures optimal power delivery. Upgrade your connectivity solutions with this essential component in the Board To Board PCB Connectors category.