892-037-540-104

Heilind Number:EDA892-037-540-104
Manufacturer:EDAC
Manufacturer Number:892-037-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-540-104

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance in even the most demanding environments. With a single row of 37 copper alloy contact positions, it offers seamless connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial use. Its .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the straight mount orientation simplifies installation. Trust in our connector to deliver top-notch performance and longevity for all your connectivity needs.