892-037-540-107

Heilind Number:EDA892-037-540-107
Manufacturer:EDAC
Manufacturer Number:892-037-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-540-107

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and heat resistance. The connector features a single row of 37 positions, ensuring seamless board-to-board connectivity. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and rugged applications. Its straight mount orientation and a pitch of .1 in guarantee easy installation on your PCB. Upgrade your connectivity solutions with this high-performance Card Edge Connector.