892-037-540-112

Heilind Number:EDA892-037-540-112
Manufacturer:EDAC
Manufacturer Number:892-037-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-540-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance in high-temperature environments, this connector boasts a robust construction with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring durability and efficient power transfer. With a single row layout and 37 positions, it offers ample connectivity options for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where reliability is paramount. Trust in our product to deliver exceptional performance, every time.