892-037-541-102

Heilind Number:EDA892-037-541-102
Manufacturer:EDAC
Manufacturer Number:892-037-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-541-102

Detailed Description

Enhance your PCB connections with our high temperature card edge connector, engineered for reliable performance in demanding environments. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 37 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for easy installation and secure connections, making it a vital component for your PCB assembly needs. Elevate your connectivity solutions with this high-performance card edge connector.