892-037-541-103

Heilind Number:EDA892-037-541-103
Manufacturer:EDAC
Manufacturer Number:892-037-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-541-103

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row of 37 positions with a pitch of .1 inches. With a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 3 amps. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where performance under extreme conditions is crucial. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Elevate your connectivity solutions with this durable and high-performance connector.