892-037-541-104

Heilind Number:EDA892-037-541-104
Manufacturer:EDAC
Manufacturer Number:892-037-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers seamless integration in PCB assemblies. Supporting up to 3A of current, it ensures efficient power transmission. The straight mount orientation and 37 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Elevate your PCB connectivity with this essential component.