892-037-541-108

Heilind Number:EDA892-037-541-108
Manufacturer:EDAC
Manufacturer Number:892-037-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-541-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. This sleek black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row design and a pitch of .1 inches, it offers precise connectivity for your PCB applications. Crafted with copper alloy contacts, it guarantees efficient power transmission, while supporting an amperage of 3 A. Featuring 37 positions and straight mount orientation, it provides versatility for various board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for demanding industrial and commercial settings. Elevate your connectivity game with this essential component.