892-037-542-104

Heilind Number:EDA892-037-542-104
Manufacturer:EDAC
Manufacturer Number:892-037-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a single row of 37 positions with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures reliable performance even in extreme conditions, while the Copper Alloy contact material guarantees secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a perfect choice for board-to-board PCB connections. Trust in its quality and efficiency for seamless electronic integration.