892-037-542-112

Heilind Number:EDA892-037-542-112
Manufacturer:EDAC
Manufacturer Number:892-037-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-542-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durable performance even in extreme conditions. With a single row layout and a compact .1-inch pitch, it offers seamless integration onto your circuit board. Crafted from Copper Alloy, the 37 contact positions guarantee reliable power and data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.