892-037-544-101

Heilind Number:EDA892-037-544-101
Manufacturer:EDAC
Manufacturer Number:892-037-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-544-101

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single-row layout with 37 positions for optimal connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it offers reliable performance in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in our top-tier connector to deliver exceptional quality and performance for your PCB projects.