892-037-544-102

Heilind Number:EDA892-037-544-102
Manufacturer:EDAC
Manufacturer Number:892-037-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-544-102

Detailed Description

Enhance the connectivity of your high-temperature applications with our advanced Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 37 contact positions, it offers seamless integration on your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup today with this essential component.