892-037-558-101

Heilind Number:EDA892-037-558-101
Manufacturer:EDAC
Manufacturer Number:892-037-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this sleek black connector boasts a single row configuration with 37 positions, perfect for streamlined connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation, with a pitch of .1 inches and row spacing of .2 inches, offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in its robust construction and efficient design to meet your connectivity needs with precision.