892-037-558-102

Heilind Number:EDA892-037-558-102
Manufacturer:EDAC
Manufacturer Number:892-037-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 37 positions, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stable functionality in extreme conditions. Perfect for a variety of applications, this connector is a must-have for your PCB projects. Upgrade to the best in connectivity technology today.