892-037-558-103

Heilind Number:EDA892-037-558-103
Manufacturer:EDAC
Manufacturer Number:892-037-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-558-103

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for reliable performance in even the most demanding environments. With a sleek black finish, this connector not only looks sleek but also delivers a powerful 3A current. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safety and durability, meeting stringent industry standards. Featuring a single row design with 37 positions, it offers seamless connectivity for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, its right-angle mount orientation offers flexibility in your layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade to this high-performance connector and experience seamless connectivity like never before.