892-037-558-104

Heilind Number:EDA892-037-558-104
Manufacturer:EDAC
Manufacturer Number:892-037-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 3 A amperage, ensuring reliable power transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With one row of 37 positions and a .1 inch pitch, it offers seamless PCB integration. The Copper Alloy contact material and right-angle mount orientation further optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial application. Elevate your connectivity solutions with this essential component.