892-037-558-107

Heilind Number:EDA892-037-558-107
Manufacturer:EDAC
Manufacturer Number:892-037-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-558-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for top performance, this connector boasts a robust amperage rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature environments. With a single row configuration and 37 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for right-angle mounting, it fits effortlessly onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring reliable and high-performance PCB connections.