892-037-558-112

Heilind Number:EDA892-037-558-112
Manufacturer:EDAC
Manufacturer Number:892-037-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding conditions. With a single row layout and 37 positions, it offers seamless integration on your PCB. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient connections. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring top-tier performance and longevity. Trust in our commitment to quality and innovation – revolutionize your connectivity solutions today.