892-037-559-101

Heilind Number:EDA892-037-559-101
Manufacturer:EDAC
Manufacturer Number:892-037-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-559-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row with 37 positions, ensuring optimal connectivity in your electronic devices. With a low amperage of 3A, it's perfect for delicate circuitry while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance, even in harsh environments. The copper alloy contacts provide reliable conductivity, and the precise .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your connections today and experience enhanced efficiency and reliability in your electronic designs.