892-037-559-103

Heilind Number:EDA892-037-559-103
Manufacturer:EDAC
Manufacturer Number:892-037-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable signal transmission. With a single row design and a pitch of .1 inches, it offers seamless integration on your circuit board. The right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. With 37 positions available, it's perfect for high-density applications. Upgrade your connectivity solutions with this essential component.