892-037-559-104

Heilind Number:EDA892-037-559-104
Manufacturer:EDAC
Manufacturer Number:892-037-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-559-104

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish, it effortlessly blends into any setup. Boasting a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring a single row design with 37 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.