892-037-559-107

Heilind Number:EDA892-037-559-107
Manufacturer:EDAC
Manufacturer Number:892-037-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-559-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a single row layout and 37 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality construction for high-amperage applications, with a 3A rating ensuring reliable power delivery. Elevate your electronic designs with this essential component.