892-038-500-101

Heilind Number:EDA892-038-500-101
Manufacturer:EDAC
Manufacturer Number:892-038-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-500-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Engineered for optimal performance in demanding environments, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row and a total of 38 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-notch reliability and performance. Upgrade your PCB connections today with this essential component.