892-038-520-102

Heilind Number:EDA892-038-520-102
Manufacturer:EDAC
Manufacturer Number:892-038-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-520-102

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the harshest environments. With a single row configuration and 38 positions, it offers seamless connectivity for your application. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .1" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial projects. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade to our Card Edge Connector and experience enhanced performance and longevity in your PCB setups.