892-038-520-104

Heilind Number:EDA892-038-520-104
Manufacturer:EDAC
Manufacturer Number:892-038-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable performance in any application. With a single row configuration and 38 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance electronics. Whether for industrial machinery or telecommunications equipment, this connector guarantees secure and efficient board-to-board connections. Upgrade your interconnect solutions today with this essential component.