892-038-520-201

Heilind Number:EDA892-038-520-201
Manufacturer:EDAC
Manufacturer Number:892-038-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless board-to-board connections. With 38 positions available, it offers ample versatility for various applications. The straight mount orientation makes installation simple, while the wide operating temperature range of -40 to 105 °C guarantees performance in harsh conditions. Trust in this connector for secure and efficient PCB connectivity.