892-038-520-202

Heilind Number:EDA892-038-520-202
Manufacturer:EDAC
Manufacturer Number:892-038-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top-tier performance, this black connector boasts a 3A amperage capacity, making it perfect for high-power applications. Its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme temperatures ranging from -40 to 105°C. With two rows and a total of 38 positions, it offers ample connectivity options while maintaining efficient signal transmission. Crafted with precision, the contact material made of Copper Alloy guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Whether you require straight or right-angle mounting, this connector accommodates your specific needs with ease. Elevate your electronic designs with this essential component, ensuring secure and efficient board-to-board connections.